+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEM5-15SEZ

Converter: AC/DC; 5W; AMEM5-EZ; PCB; 3000V

Manufacturer: AIMTEC

Manufacturer part number:
AMEM5-15SEZ
TME Symbol:
AMEM5-15SEZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Manufacturer series
AMEM5-EZ
Body dimensions
25.4x25.4x16.1mm
Mounting
PCB
Insulation voltage
3kV
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEM5-15SEZ
0 in TME stock
Net price for quantities from 1 pcs - 10.82 USDGross price for quantities from 1 pcs - 10.82 USD
Net price for quantities from 10 pcs - 9.75 USDGross price for quantities from 10 pcs - 9.75 USD
Net price for quantities from 49 pcs - 8.80 USDGross price for quantities from 49 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)