+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEM5-36SY

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 36VDC; 78%

Manufacturer: AIMTEC

Manufacturer part number:
AMEM5-36SY
TME Symbol:
AMEM5-36SY

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
36V DC
Output current
0.135A
Efficiency
78%
Manufacturer series
AME
Body dimensions
25.4x25.4x15.2mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.2W
Dimensions
Gross weight18.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEM5-36SY
28 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 250 pcs - 13.43 USDGross price for quantities from 250 pcs - 13.43 USD
Net price for quantities from 500 pcs - 13.31 USDGross price for quantities from 500 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs