+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEM5-9S277HAVZ

Converter: AC/DC; 5W; Uin: 85÷305VAC,100÷430VDC; Uout: 9VDC; 80.5%


Manufacturer: AIMTEC

Manufacturer part number:
AMEM5-9S277HAVZ
TME Symbol:
AMEM5-9S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...305V AC, 100...430V DC
Output voltage
9V DC
Output current
0.555A
Efficiency
80.5%
Manufacturer series
AMEM5-277HAVZ
Body dimensions
25.4x25.4x17.6mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Gross weight16.06 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEM5-9S277HAVZ
94 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.