+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF3-9SLJZ

Converter: AC/DC; 3W; Uin: 85÷264VAC,70÷400VDC; Uout: 9VDC; 75%

Manufacturer: AIMTEC

Manufacturer part number:
AMEOF3-9SLJZ
TME Symbol:
AMEOF3-9SLJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
3W
Input voltage
70...400V DC, 85...264V AC
Output voltage
9V DC
Output current
0.333A
Efficiency
75%
Manufacturer series
AMEOF3-JZ
Body dimensions
35x18x11mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.5W
Case
SIP12
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight5.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF3-9SLJZ
0 in TME stock
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 25 pcs - 5.89 USDGross price for quantities from 25 pcs - 5.89 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product