+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF5-15SLJZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,100÷400VDC; Uout: 15VDC; 77%


Manufacturer: AIMTEC

Manufacturer part number:
AMEOF5-15SLJZ
TME Symbol:
AMEOF5-15SLJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 100...400V DC
Output voltage
15V DC
Output current
0.34A
Efficiency
77%
Manufacturer series
AMEOF5-JZ
Body dimensions
42x13.65x20mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Power consumption without load
<0.5W
Case
SIP14
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight6.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF5-15SLJZ
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
Net price for quantities from 25 pcs - 6.11 USDGross price for quantities from 25 pcs - 6.11 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product