+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEOF5-3.3SBJZ

Converter: AC/DC; 5W; Uin: 90÷528VAC,100÷745VDC; Uout: 3.3VDC; 63%

Manufacturer: AIMTEC

Manufacturer part number:
AMEOF5-3.3SBJZ
TME Symbol:
AMEOF5-3.3SBJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
90...528V AC, 100...745V DC
Output voltage
3.3V DC
Output current
0.85A
Efficiency
63%
Manufacturer series
AMEOF5-BJZ
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Power consumption without load
<0.5W
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight7.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEOF5-3.3SBJZ
15 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 5 pcs - 9.35 USDGross price for quantities from 5 pcs - 9.35 USD
Net price for quantities from 25 pcs - 9.12 USDGross price for quantities from 25 pcs - 9.12 USD
Net price for quantities from 100 pcs - 8.96 USDGross price for quantities from 100 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts