+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AIMTEC | |
Type of converter | AC/DC | |
Power | 1W | |
Input voltage | 70...430V DC, 85...305V AC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Number of outputs | 1 | |
Efficiency | 60% | |
Body dimensions | 16.1x15.1x9.5mm | |
Protection | over current OCP, short circuit protection SCP | |
Operating temperature | -40...85°C | |
Application | industry, power grid, telecommunication | |
Input current | 200mA |