+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMESR-2.5-5S277LPZ

Converter: AC/DC; 2.5W; Uin: 85÷305VAC; 5VDC; Iout: 500mA; OUT: 1; 68%

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AMESR-2.5-5S277LPZ
TME Symbol:
AMESR-2.5-5S277LPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
2.5W
Input voltage
85...305V AC
Output voltage
5V DC
Output current
0.5A
Number of outputs
1
Efficiency
68%
Body dimensions
16.1x15.1x11.5mm
Mounting
THT
Protection
over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Application
industry, telecommunication, to the power network
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AMESR-2.5-5S277LPZ
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.