+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMESR-4-12S277LPZ

Converter: AC/DC; 4W; Uin: 85÷305VAC,70÷430VDC; Uout: 12VDC; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AMESR-4-12S277LPZ
TME Symbol:
AMESR-4-12S277LPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
4W
Input voltage
70...430V DC, 85...305V AC
Output voltage
12V DC
Output current
0.33A
Number of outputs
1
Efficiency
75%
Body dimensions
16.1x15.1x9.5mm
Protection
over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Application
industry, power grid, telecommunication
Input current
200mA
Gross weight4.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AMESR-4-12S277LPZ
133 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 30 pcs - 2.04 USDGross price for quantities from 30 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.