+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMLB-3670Z

Converter: DC/DC; Uin: 9÷36VDC; Uout: 14÷48VDC; Iout: 700mA; AML

Manufacturer: AIMTEC

Manufacturer part number:
AMLB-3670Z
TME Symbol:
AMLB-3670Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Input voltage
9...36V DC
Output voltage
14...48V DC
Output current
0.7A
Manufacturer series
AML
Body dimensions
51.5x26.1x15.85mm
Efficiency
94%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Additional functions
PWM controlled dimming function
Dimensions
2"x1"
Dimensions
Gross weight36.457 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC
*
AMLB-3670Z
Product withdrawn from the offer
Use the specification table below to search for similar products