+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Input voltage | 9...36V DC | |
Output voltage | 14...48V DC | |
Output current | 0.5A | |
Manufacturer series | AML | |
Body dimensions | 51.5x26.1x15.85mm | |
Efficiency | 93% | |
Operating temperature | -40...85°C | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Additional functions | PWM controlled dimming function | |
Dimensions | 2"x1" |