+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMLD-36100IZ

Converter: DC/DC; Uin: 5÷36VDC; Uout: 2÷32VDC; Iout: 1000mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AMLD-36100IZ
TME Symbol:
AMLD-36100IZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Input voltage
5...36V DC
Output voltage
2...32V DC
Output current
1A
Case
DIP24
Manufacturer series
AML
Body dimensions
31.8x20.3x10.2mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Additional functions
PWM controlled dimming function
Dimensions
Gross weight11.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMLD-36100IZ
1 in TME stock
Net price for quantities from 1 pcs - 16.62 USDGross price for quantities from 1 pcs - 16.62 USD
Net price for quantities from 5 pcs - 16.08 USDGross price for quantities from 5 pcs - 16.08 USD
Net price for quantities from 28 pcs - 15.75 USDGross price for quantities from 28 pcs - 15.75 USD
Net price for quantities from 98 pcs - 15.43 USDGross price for quantities from 98 pcs - 15.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 7 pcs