+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMLD-3635IZ

Converter: DC/DC; Uin: 5÷36VDC; Uout: 2÷32VDC; Iout: 350mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AMLD-3635IZ
TME Symbol:
AMLD-3635IZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Input voltage
5...36V DC
Output voltage
2...32V DC
Output current
0.35A
Case
DIP24
Manufacturer series
AML
Body dimensions
31.8x20.3x10.2mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Additional functions
PWM controlled dimming function
Dimensions
Gross weight11.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMLD-3635IZ
0 in TME stock
Net price for quantities from 1 pcs - 13.69 USDGross price for quantities from 1 pcs - 13.69 USD
Net price for quantities from 5 pcs - 13.32 USDGross price for quantities from 5 pcs - 13.32 USD
Net price for quantities from 25 pcs - 13.03 USDGross price for quantities from 25 pcs - 13.03 USD
Net price for quantities from 100 pcs - 12.75 USDGross price for quantities from 100 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)
Hardly available product