+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMLDLW-30100Z

Converter: DC/DC; Uin: 7÷30VDC; Uout: 2÷28VDC; Iout: 1000mA; AML


Manufacturer: AIMTEC

Manufacturer part number:
AMLDLW-30100Z
TME Symbol:
AMLDLW-30100Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Input voltage
7...30V DC
Output voltage
2...28V DC
Output current
1A
Manufacturer series
AML
Body dimensions
23.4x14x10.16mm
Efficiency
95%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Additional functions
PWM controlled dimming function
Dimensions
1"x0.6"
Dimensions
Gross weight11.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMLDLW-30100Z
19 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
Net price for quantities from 20 pcs - 8.99 USDGross price for quantities from 20 pcs - 8.99 USD
Net price for quantities from 100 pcs - 8.88 USDGross price for quantities from 100 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs