+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMP04ESZ

IC: operational amplifier; 700kHz; Ch: 1; ±5÷30VDC; SO8; 600uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
AMP04ESZ
TME Symbol:
AMP04ESZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...30V DC
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
0.6mV
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AMP04ESZ
0 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 3 pcs - 17.30 USDGross price for quantities from 3 pcs - 17.30 USD
Net price for quantities from 10 pcs - 16.10 USDGross price for quantities from 10 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)
Hardly available product