+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR-783.3LPZ

Converter: DC/DC; 7.5W; Uin: 4.75÷36VDC; Uout: 3.3VDC; Iout: 500mA


Manufacturer: AIMTEC

Manufacturer part number:
AMSR-783.3LPZ
TME Symbol:
AMSR-783.3LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
4.75...36V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Body dimensions
11.6x7.55x10.16mm
Efficiency
80...86%
Operating temperature
-40...85°C
Switching frequency
850kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR-783.3LPZ
3 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 30 pcs - 1.64 USDGross price for quantities from 30 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.63 USDGross price for quantities from 300 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs