+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR-783.3Z

Converter: DC/DC; 1.65W; Uin: 4.75÷34VDC; Uout: 3.3VDC; Iout: 500mA

Manufacturer: AIMTEC

Manufacturer part number:
AMSR-783.3Z
TME Symbol:
AMSR-783.3Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1.65W
Input voltage
4.75...34V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR
Body dimensions
11.7x7.5x9.7mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.998 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR-783.3Z
223 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 5 pcs - 6.05 USDGross price for quantities from 5 pcs - 6.05 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
Net price for quantities from 120 pcs - 5.83 USDGross price for quantities from 120 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs