+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR-786.5Z

Converter: DC/DC; 3.25W; Uin: 8÷34VDC; Uout: 6.5VDC; Iout: 500mA

Manufacturer: AIMTEC

Manufacturer part number:
AMSR-786.5Z
TME Symbol:
AMSR-786.5Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.25W
Input voltage
8...34V DC
Output voltage
6.5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR
Body dimensions
11.7x7.5x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR-786.5Z
2 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.