+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR1-7805Z

Converter: DC/DC; 5W; Uin: 6.5÷18VDC; Uout: 5VDC; Iout: 1A; SIP3; THT

Manufacturer: AIMTEC

Manufacturer part number:
AMSR1-7805Z
TME Symbol:
AMSR1-7805Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
5W
Input voltage
6.5...18V DC
Output voltage
5V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR
Body dimensions
11.7x7.4x10.2mm
Efficiency
94%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR1-7805Z
188 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 25 pcs - 6.44 USDGross price for quantities from 25 pcs - 6.44 USD
Net price for quantities from 120 pcs - 6.31 USDGross price for quantities from 120 pcs - 6.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs