+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR1-781.5Z

Converter: DC/DC; 1.5W; Uin: 4.75÷18VDC; Uout: 1.5VDC; Iout: 1A; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSR1-781.5Z
TME Symbol:
AMSR1-781.5Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1.5W
Input voltage
4.75...18V DC
Output voltage
1.5V DC
Output current
1A
Case
SIP3
Mounting
THT
Body dimensions
11.7x7.5x10.2mm
Efficiency
72%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR1-781.5Z
0 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.