+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR1-7812LLPZ

Converter: DC/DC; 12W; Uin: 16÷36VDC; Uout: 12VDC; Iout: 1A; SIP3; THT


Manufacturer: AIMTEC

Manufacturer part number:
AMSR1-7812LLPZ
TME Symbol:
AMSR1-7812LLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
12W
Input voltage
16...36V DC
Output voltage
12V DC
Output current
1A
Case
SIP3
Mounting
THT
Body dimensions
11.5x8.9x17.5mm
Efficiency
96%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Gross weight3.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR1-7812LLPZ
1 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.