+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR2-7805LLPZ

Converter: DC/DC; 10W; Uin: 8÷36VDC; Uout: 5VDC; Iout: 2A; SIP3; THT

Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-7805LLPZ
TME Symbol:
AMSR2-7805LLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
10W
Input voltage
8...36V DC
Output voltage
5V DC
Output current
2A
Case
SIP3
Mounting
THT
Manufacturer series
AMSR2-78LPZ
Body dimensions
11.5x9x17.5mm
Efficiency
92%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight3.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSR2-7805LLPZ
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.