+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR2-782.5LPZ

Converter: DC/DC; 15W; Uin: 4.5÷28VDC; Uout: 2.5VDC; Iout: 2A; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSR2-782.5LPZ
TME Symbol:
AMSR2-782.5LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
4.5...28V DC
Output voltage
2.5V DC
Output current
2A
Case
SIP3
Mounting
THT
Body dimensions
11.5x9x17.5mm
Efficiency
83...89%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight3.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR2-782.5LPZ
2 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.28 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.