+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSR3-6.5EZ

Converter: DC/DC; 19.5W; Uin: 8÷36VDC; Uout: 6.5VDC; Iout: 3A; SIP12


Manufacturer: AIMTEC

Manufacturer part number:
AMSR3-6.5EZ
TME Symbol:
AMSR3-6.5EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
19.5W
Input voltage
8...36V DC
Output voltage
6.5V DC
Output current
3A
Case
SIP12
Operating temperature
-40...85°C
Number of outputs
1
Gross weight11.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSR3-6.5EZ
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.