+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRB-7815Z

Converter: DC/DC; 7.5W; Uin: 17÷28VDC; Uout: 15VDC; Iout: 500mA; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSRB-7815Z
TME Symbol:
AMSRB-7815Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
17...28V DC
Output voltage
15V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Body dimensions
11.7x7.5x10.2mm
Efficiency
92%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight1.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB-7815Z
2 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.