+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRB-783.3Z

Converter: DC/DC; 1.65W; Uin: 4.5÷28VDC; Uout: 3.3VDC; Iout: 500mA

Manufacturer: AIMTEC

Manufacturer part number:
AMSRB-783.3Z
TME Symbol:
AMSRB-783.3Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1.65W
Input voltage
4.5...28V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Body dimensions
11.7x7.5x10.2mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
570kHz
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB-783.3Z
0 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)