+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRB1-7805LPZ

Converter: DC/DC; 15W; Uin: 8÷27VDC,8÷36VDC; Uout: 5VDC; Iout: 1A


Manufacturer: AIMTEC

Manufacturer part number:
AMSRB1-7805LPZ
TME Symbol:
AMSRB1-7805LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
8...27V DC, 8...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
-500mA
Case
SIP3
Mounting
THT
Body dimensions
11.6x7.55x10.16mm
Efficiency
81...93%
Operating temperature
-40...85°C
Switching frequency
600kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.683 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB1-7805LPZ
51 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 44 pcs - 2.49 USDGross price for quantities from 44 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 44 pcs