+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRB1-7806LPZ

Converter: DC/DC; 15W; Uin: 10÷36VDC; Uout: 6.5VDC; Iout: 1A; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSRB1-7806LPZ
TME Symbol:
AMSRB1-7806LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
10...36V DC
Output voltage
6.5V DC
Output current
1A
Case
SIP3
Mounting
THT
Body dimensions
11.6x7.55x10.16mm
Efficiency
85...93%
Operating temperature
-40...85°C
Switching frequency
600kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB1-7806LPZ
44 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 43 pcs - 2.48 USDGross price for quantities from 43 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.