+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRB1-783.3LPZ

Converter: DC/DC; 15W; Uin: 6÷36VDC; Uout: 3.3VDC; Iout: 1A; SIP3; THT


Manufacturer: AIMTEC

Manufacturer part number:
AMSRB1-783.3LPZ
TME Symbol:
AMSRB1-783.3LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
15W
Input voltage
6...36V DC
Output voltage
3.3V DC
Output current
1A
Case
SIP3
Mounting
THT
Body dimensions
11.6x7.55x10.16mm
Efficiency
80...90%
Operating temperature
-40...85°C
Switching frequency
600kHz
Protection
short circuit protection SCP
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB1-783.3LPZ
82 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 43 pcs - 2.56 USDGross price for quantities from 43 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsTube = 44 pcs