+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRB1-783.3Z

Converter: DC/DC; 3.3W; Uin: 7÷28VDC; Uout: 3.3VDC; Iout: 1A; SIP3

Manufacturer: AIMTEC

Manufacturer part number:
AMSRB1-783.3Z
TME Symbol:
AMSRB1-783.3Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.3W
Input voltage
7...28V DC
Output voltage
3.3V DC
Output current
1A
Case
SIP3
Mounting
THT
Body dimensions
11.7x7.7x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Number of outputs
1
Application
industry
Gross weight2.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRB1-783.3Z
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.