+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRD-15NZ

Converter: DC/DC; 7.5W; Uin: 8÷36VDC; Uout: -15VDC,15VDC; SMT; AMSR

Manufacturer: AIMTEC

Manufacturer part number:
AMSRD-15NZ
TME Symbol:
AMSRD-15NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
8...36V DC
Output voltage
-15V DC, 15V DC
Output voltage 2
-15V DC
Output current
0.5A
Output current 2
-150mA
Mounting
SMT
Manufacturer series
AMSR
Body dimensions
9x7x3.1mm
Efficiency
91%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Number of outputs
2
Gross weight0.58 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSRD-15NZ
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Hardly available product