+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1.65W | |
Input voltage | 4.5...36V DC | |
Output voltage | -3.3V DC, 3.3V DC | |
Output voltage 2 | -3.3V DC | |
Output current | 0.5A | |
Output current 2 | -300mA | |
Mounting | SMT | |
Manufacturer series | AMSR | |
Body dimensions | 9x7x3.1mm | |
Efficiency | 89% | |
Operating temperature | -40...105°C | |
Protection | short circuit protection SCP | |
Number of outputs | 2 |