+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRL-486.5Z

Converter: DC/DC; 3.25W; Uin: 9÷72VDC; Uout: 6.5VDC; Iout: 500mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AMSRL-486.5Z
TME Symbol:
AMSRL-486.5Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.25W
Input voltage
9...72V DC
Output voltage
6.5V DC
Output current
0.5A
Mounting
SMT
Body dimensions
11.8x19.5x5mm
Efficiency
78%
Operating temperature
-40...105°C
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRL-486.5Z
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD