+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRL-487.2ZTR

Converter: DC/DC; 3.6W; Uin: 14÷72VDC; Uout: 7.2VDC; Iout: 500mA; SMT

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AMSRL-487.2ZTR
TME Symbol:
AMSRL-487.2ZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.6W
Input voltage
14...72V DC
Output voltage
7.2V DC
Output current
0.5A
Mounting
SMT
Body dimensions
19.5x11.8x5mm
Efficiency
81%
Operating temperature
-40...105°C
Number of outputs
1
Application
industry
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRL-487.2ZTR
0 in TME stock
Net price for quantities from 500 pcs - 6.66 USDGross price for quantities from 500 pcs - 6.66 USD
No. of pieces (Multiplicity: 500)