+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRL1-242.5ZTR

Converter: DC/DC; 2.5W; Uin: 4.6÷36VDC; Uout: 2.5VDC; Iout: 1A; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AMSRL1-242.5ZTR
TME Symbol:
AMSRL1-242.5ZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2.5W
Input voltage
4.6...36V DC
Output voltage
2.5V DC
Output current
1A
Mounting
SMT
Body dimensions
15.2x11.8x3.6mm
Efficiency
83%
Operating temperature
-40...105°C
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Gross weight1.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRL1-242.5ZTR
0 in TME stock
Net price for quantities from 500 pcs - 5.07 USDGross price for quantities from 500 pcs - 5.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.