+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSROL-7815EZ

Converter: DC/DC; 7.5W; Uin: 19÷36VDC; Uout: 15VDC; Iout: 500mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AMSROL-7815EZ
TME Symbol:
AMSROL-7815EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
7.5W
Input voltage
19...36V DC
Output voltage
15V DC
Output current
0.5A
Mounting
SMT
Operating temperature
-40...85°C
Number of outputs
1
Gross weight0.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSROL-7815EZ
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.