+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSROL-786.5EZTR

Converter: DC/DC; 3.25W; Uin: 8÷36VDC; Uout: 6.5VDC; Iout: 500mA; SMT


Manufacturer: AIMTEC

Manufacturer part number:
AMSROL-786.5EZTR
TME Symbol:
AMSROL-786.5EZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3.25W
Input voltage
8...36V DC
Output voltage
6.5V DC
Output current
0.5A
Mounting
SMT
Operating temperature
-40...85°C
Number of outputs
1
Gross weight0.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSROL-786.5EZTR
0 in TME stock
Net price for quantities from 700 pcs - 2.43 USDGross price for quantities from 700 pcs - 2.43 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.