+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRU-7824EZ

Converter: DC/DC; 12W; Uin: 36÷90VDC; Uout: 24VDC; Iout: 500mA; SIP3

Manufacturer: AIMTEC

Manufacturer part number:
AMSRU-7824EZ
TME Symbol:
AMSRU-7824EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
12W
Input voltage
36...90V DC
Output voltage
24V DC
Output current
0.5A
Case
SIP3
Operating temperature
-40...85°C
Number of outputs
1
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AMSRU-7824EZ
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.