+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMSRW-7809L-NZ

Converter: DC/DC; 4.5W; Uin: 14÷72VDC; Uout: 9VDC; Iout: 500mA; SIP3


Manufacturer: AIMTEC

Manufacturer part number:
AMSRW-7809L-NZ
TME Symbol:
AMSRW-7809L-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
4.5W
Input voltage
14...72V DC
Output voltage
9V DC
Output current
0.5A
Case
SIP3
Mounting
horizontal, THT
Manufacturer series
AMSR
Body dimensions
11.5x9x17.5mm
Efficiency
92%
Operating temperature
-40...85°C
Protection
overheating OTP, short circuit protection SCP
Dimensions
Gross weight3.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMSRW-7809L-NZ
23 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 25 pcs - 6.21 USDGross price for quantities from 25 pcs - 6.21 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts