+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00342

Cable tie; L: 1500mm; W: 15.85mm; acid resistant steel AISI 316

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00342
TME Symbol:
AMT15H16SB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1.5m
Tie width
15.85mm
Tie material
acid resistant steel AISI 316
Bundle diameter
410mm
Gross weight2.2 g
Certificates
EAN code5022660300257
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
*
111-00342
0 in TME stock
Net price for quantities from 100 pcs - 21.32 USDGross price for quantities from 100 pcs - 21.32 USD
Net price for quantities from 500 pcs - 19.33 USDGross price for quantities from 500 pcs - 19.33 USD
Net price for quantities from 1500 pcs - 16.98 USDGross price for quantities from 1500 pcs - 16.98 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.