+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AN10-C06

Sound suppression silencer; max.10bar; 30dB; plastic; Ø11x36.5mm


Manufacturer: SMC

Manufacturer part number:
AN10-C06
TME Symbol:
AN10-C06

Specification

Manufacturer
SMC
Type of pneumatic accessories
sound suppression silencer
Operating pressure
max. 10bar
Noise reduction
30dB
Material
plastic
Body dimensions
Ø11x36.5mm
Operating temperature
5...60°C
Gross weight1 g
Certificates
See other products in this category: Air Equipment SMC,
*
AN10-C06
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs