+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AN100

Thermoanemometer; LCD; Velocity measuring range: 0.4÷30m/s


Manufacturer: EXTECH

Manufacturer part number:
AN100
TME Symbol:
AN100

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Velocity measuring range
0.4...30m/s
Velocity measuring accuracy
±3%
Velocity measuring resolution
0.01m/s
Temperature measuring range
-10...60°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Body dimensions
178x74x33mm
Weight with battery
700g
Measurement
air flow, temperature
Measurement memory
8
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • flexible cord 120cm
  • HOLD function
  • MIN/MAX function
  • simultaneous readout of wind velocity and flow
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight775.7 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
AN100
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.