+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AN250W

Thermoanemometer; LCD; Velocity measuring range: 1.5÷30m/s


Manufacturer: EXTECH

Manufacturer part number:
AN250W
TME Symbol:
AN250W

Specification

Manufacturer
EXTECH
Type of meter
thermoanemometer
Kind of display used
LCD
Velocity measuring range
1.5...30m/s
Velocity measuring accuracy
±5%
Velocity measuring resolution
0.1m/s
Temperature measuring range
-10...50°C
Temperature measurement accuracy
±2°C
Temperature measurement resolution
0.1°C
Body dimensions
176x53x28mm
Weight with battery
92g
Measurement
air flow, temperature
Interface
Bluetooth
Illumination
yes
Communictions protocol
Bluetooth
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • socket for mounting on a stand
  • transfer measurement data wireless
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight196 g

WATCH VIDEO

See other products in this category: Anemometers and Thermoanemometers EXTECH
*
AN250W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.