+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANE-225A

Fuse: fuse; automotive; 225A; 125VAC; 32VDC; 80.9x22.4x7mm; ANE


Manufacturer: OPTIFUSE

Manufacturer part number:
ANE-225A
TME Symbol:
ANE-225A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
225A
Rated voltage
32V DC/125V AC
Fuse size
80.9x22.4x7mm
Manufacturer series
ANE
Breaking capacity
1kA / 32V DC, 1.5kA / 125V AC
Gross weight17.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ANE-225A
0 in TME stock
Net price for quantities from 1 pcs - 24.91 USDGross price for quantities from 1 pcs - 24.91 USD
Net price for quantities from 5 pcs - 22.31 USDGross price for quantities from 5 pcs - 22.31 USD
Net price for quantities from 10 pcs - 17.81 USDGross price for quantities from 10 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.