+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANK-5A

Fuse: fuse; automotive; 5A; 32VDC; 14.3mm; MICRO3


Manufacturer: OPTIFUSE

Manufacturer part number:
ANK-5A
TME Symbol:
ANK-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
5A
Rated voltage
32V DC
Fuse size
14.3mm
Manufacturer series
MICRO3
Breaking capacity
1kA / 32V DC
Colour
beige
Gross weight1.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
ANK-5A
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.