+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANM020.0320

Round cylinder; Piston diam: 20mm; Piston stroke: 320mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
ANM020.0320
TME Symbol:
ANM020.0320

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
20mm
Piston stroke
320mm
Thread
M8, M22x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-10...80°C
Pneumatic components features
  • medium: compressed air, filtered, lubricated or not
  • pneumatic amortization
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
ANM020.0320
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.47 USDGross price for quantities from 1 pcs - 90.47 USD
Net price for quantities from 5 pcs - 84.56 USDGross price for quantities from 5 pcs - 84.56 USD
Net price for quantities from 10 pcs - 78.65 USDGross price for quantities from 10 pcs - 78.65 USD