+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-01

External antenna; Smart Home; magnet,for ribbon cable; IP66

Manufacturer: ZAMEL

Manufacturer part number:
ANT-01

Alternative designations: EXF10000001

TME Symbol:
ANT-01

Specification

Manufacturer
ZAMEL
Type of automation module
external antenna
Trade name
Smart Home
Mounting
for ribbon cable, magnet
IP rating
IP66
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Application
intelligent house
Related items
RNM-10, ROM-10, ROM-01, RXM-01
Connection
SMA
Cable length
3m
Kind of module
wireless
Gross weight72.7 g
Certificates
EAN code5903669041405
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ANT-01
6 in TME stock
Net price for quantities from 1 pcs - 20.34 USDGross price for quantities from 1 pcs - 20.34 USD
Net price for quantities from 5 pcs - 19.07 USDGross price for quantities from 5 pcs - 19.07 USD
Net price for quantities from 10 pcs - 17.80 USDGross price for quantities from 10 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.