+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT-2.4-WRT-UFL

Antenna; Bluetooth,WiFi,ZigBee; 3.5dBi; twist-on; 2.4÷2.55GHz


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
ANT-2.4-WRT-UFL
TME Symbol:
ANT-2.4-WRT-UFL

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
3.5dBi
Mounting
twist-on
Frequency
2.4...2.55GHz
Operating temperature
-40...90°C
Connection
U.FL
Gross weight5.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ANT-2.4-WRT-UFL
0 in TME stock
Net price for quantities from 500 pcs - 15.90 USDGross price for quantities from 500 pcs - 15.90 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.