+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO3400A

Transistor: N-MOSFET; unipolar; 30V; 4.7A; 1.4W; SOT23


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO3400A
TME Symbol:
AO3400A

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
4.7A
Power dissipation
1.4W
Case
SOT23
Gate-source voltage
±12V
On-state resistance
26.5mΩ
Mounting
SMD
Gate charge
6nC
Kind of channel
enhancement
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO3400A
45373 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs