+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AO4611

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AO4611
TME Symbol:
AO4611

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
5/-3.9A
Power dissipation
1.28W
Case
SO8
Gate-source voltage
±20V
On-state resistance
25/42mΩ
Mounting
SMD
Gate charge
24.2/22.8nC
Kind of channel
enhancement
Gross weight0.113 g
Certificates
See other products in this category: Multi channel transistors ALPHA & OMEGA SEMICONDUCTOR,
*
AO4611
173 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs